H3CR-A; OMRON

H3CR-A; OMRON, H3CR-A8/24AC/DC, H3CR-A8/100-240, H3CR-A8-301-24, H3CR-A8-301-230, H3CR-A8E24-48 |EN|
Manufacturer
Mounting hole45x45mm
Electrical connectionround socket
Body dimensions48x48x81.6mm
Operating temperature-10...55°C
IP ratingIP40
Manufacturer seriesH3CR-A
Type of automation moduletimer
Symbol Usup Usup Output Range Number of pins
[V AC] [V DC]
H3CR-A8/24AC/DC 24...48 12...48 DPDT 0,05s...300h 8
H3CR-A8/100-240 100...240 100...125 DPDT 0,05s...300h 8
H3CR-A8-301-24 24...48 12...48 DPDT 0,1s...600h 8
H3CR-A8-301-230 100...240 100...125 DPDT 0,1s...600h 8
H3CR-A8E24-48 24...48 24...48 SPDT 0,05s...300h 8
H3CR-A8E100-240 100...240 100...125 SPDT 0,05s...300h 8
H3CR-A24AC/DC 24...48 12...48 DPDT 0,05s...300h 11
H3CR-A100-240AC 100...240 100...125 DPDT 0,05s...300h 11
H3CR-A-301-230 100...240 100...125 DPDT 0,1s...600h 11
H3CR-A-301-24 24...48 12...48 DPDT 0,1s...600h 11
H3CR-A8S-24 24...48 12...48 transistor 0,05s...300h 8
H3CR-AP-24 24...48 12...48 DPDT 0,05s...300h 11
H3CR-AS-24 24...48 12...48 transistor 0,05s...300h 11
Symbol Mounting Number of operation modes Operation modes The additional control inputs Features Output configuration Dimensions Connection
H3CR-A8/24AC/DC on panel, for DIN rail mounting, socket 4 pulse after a specified time, delayed switching on, symmetrical cyclical operation pulse first, ON for the set interval - - Fig. 1-1. Fig. 2-1. octal
H3CR-A8/100-240 on panel, for DIN rail mounting, socket 4 pulse after a specified time, delayed switching on, symmetrical cyclical operation pulse first, ON for the set interval - - Fig. 1-1. Fig. 2-1. octal
H3CR-A8-301-24 on panel, for DIN rail mounting, socket 4 pulse after a specified time, delayed switching on, symmetrical cyclical operation pulse first, ON for the set interval - - Fig. 1-1. Fig. 2-1. -
H3CR-A8-301-230 on panel, for DIN rail mounting, socket 4 pulse after a specified time, delayed switching on, symmetrical cyclical operation pulse first, ON for the set interval - - Fig. 1-1. Fig. 2-1. -
H3CR-A8E24-48 on panel, for DIN rail mounting, socket 4 pulse after a specified time, delayed switching on, symmetrical cyclical operation pulse first, ON for the set interval - instantaneous relay output SPDT Fig. 1-1. Fig. 2-1. -
H3CR-A8E100-240 on panel, for DIN rail mounting, socket 4 pulse after a specified time, delayed switching on, symmetrical cyclical operation pulse first, ON for the set interval - instantaneous relay output SPDT Fig. 1-1. Fig. 2-1. octal
H3CR-A24AC/DC on panel, socket 6 delayed switching off, delayed switching on, ON and OFF delay, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, with the control contact S gate, RESET, START - Fig. 1-2. Fig. 2-2. undecal
H3CR-A100-240AC on panel, for DIN rail mounting, socket 6 delayed switching off, delayed switching on, ON and OFF delay, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, with the control contact S gate, RESET, START - Fig. 1-2. Fig. 2-2. undecal
H3CR-A-301-230 on panel, socket 6 - - - - - -
H3CR-A-301-24 on panel, socket 6 - - - - - -
H3CR-A8S-24 on panel, socket 4 - - - - - -
H3CR-AP-24 on panel, socket 6 - - - - - -
H3CR-AS-24 on panel, socket 6 - - - - - -