| Manufacturer | HALDER |
| Type of tool | hammer |
| Ver. | recoilless |
| Manufacturer series | SUPERCRAFT |
| Handle material | wood (hickory) |
| Tip shape | round |
| Symbol | Size | Width | Overall len. | Weight |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | [g] | |
| HAL-3366.025 | 25 | 105 | 305 | 325 |
| HAL-3366.030 | 30 | 110 | 330 | 460 |
| HAL-3366.035 | 35 | 110 | 335 | 560 |
| HAL-3366.040 | 40 | 115 | 355 | 715 |
| HAL-3366.045 | 45 | 120 | 360 | 830 |
| HAL-3366.050 | 50 | 120 | 365 | 990 |
| HAL-3366.060 | 60 | 145 | 360 | 1705 |
| HAL-3366.070 | 70 | 150 | 370 | 2215 |
| HAL-3366.080 | 80 | 168 | 380 | 3.21k |
| HAL-3366.081 | 80 | 200 | 880 | 4.41k |
| HAL-3366.107 | 100 | 210 | 1000 | 7.05k |
| HAL-3366.110 | 100 | 265 | 1000 | 9.3k |
| HAL-3366.225 | 25 | 105 | 305 | 325 |
| HAL-3366.240 | 40 | 115 | 355 | 715 |