| Manufacturer | HARTING |
| Type of connector | HDC |
| Connector | module |
| Number of pins | 9 |
| Rated voltage | 50V |
| Current rating | 5A |
| Mechanical durability | 500 cycles |
| Operating temperature | -40...125°C |
| Body material | polycarbonate |
| Flammability rating | UL94V-0 |
| Type | w/o contacts |
| Width in modules | 1 |
| Manufacturer series | Han-Modular® |
| Application - series/manufacturer | Han® D-Sub |
| Symbol | Kind |
|---|---|
| 09140093001 | male |
| 09140093101 | female |