Harmony XB7; SCHNEIDER ELECTRIC
| Manufacturer | SCHNEIDER ELECTRIC |
| Button shape | mushroom |
| Face dim. | Ø40mm |
| Actuator colour | red |
| Illumination | none |
| Positions | 2 |
| AC contacts rating @R* | 2A / 230V AC |
| DC contacts rating @R* | 0.2A / 110V DC |
| Mounting hole | Ø22mm |
| Operating temperature | -25...70°C |
| IP rating | IP54 |
| Manufacturer series | Harmony XB7 |
| Switch standard | 22mm |
* at resistive load
| Symbol |
Type of switch |
Contacts layout |
Button marking |
| XB7NT842 |
emergency stop |
NC |
O |
| XB7NT844 |
emergency stop |
NC x2 |
O |
| XB7NT845 |
emergency stop |
NC + NO |
O |
| XB7NS8442 |
emergency stop |
NC |
arrows |
| XB7NS8444 |
emergency stop |
NC x2 |
arrows |
| XB7NS8445 |
emergency stop |
NC + NO |
arrows |
| XB7NS9444 |
emergency stop with key |
NC x2 |
blank |
| XB7NS9445 |
emergency stop with key |
NC + NO |
blank |