HARTING

Manufacturer
Conform to the normIEC 60529
IEC 61373 Category 2
IRS 50558
UIC 50558
Operating temperature-50...125°C
IP ratingIP69K
Gasketsilicone
Spatial orientationstraight
Locking systemspring latch
Type of enclosure for connectorscircular
Symbol Enclosure material Gland Mechanical mounting Marker colour Application
09580010301 aluminium alloy - flange (2 holes), for panel mounting - for 13pin contact inserts, railway industry
09580010302 aluminium alloy - flange (2 holes), for panel mounting red for 18pin contact inserts, railway industry
09580010303 aluminium alloy - flange (2 holes), for panel mounting blue for 22pin contact inserts, railway industry
09580011440 polyamide PG21 for cable - for 13pin contact inserts, railway industry
09580011441 polyamide PG21 for cable red for 18pin contact inserts, railway industry
09580011442 polyamide PG21 for cable blue for 22pin contact inserts, railway industry