HARTING

HARTING, 09300060752, 19300101730, 19300100737, 09300101751, 19300161731, 09300161730 |EN|
Manufacturer
Mechanical mountingfor cable
Enclosure materialaluminium alloy
IP ratingIP65
Operating temperature-40...125°C
Type of enclosure for connectorsHDC

Symbol Locking Case Type Gland Orientation
09300060752 with latch size 6B high PG21 straight
19300101730 with double latch size 10B - M20 straight
19300100737 with double latch size 10B high M32 straight
09300101751 with latch size 10B - PG16 straight
19300161731 with double latch size 16B - M25 straight
09300161730 with double latch size 16B - PG21 straight
19300240737 with double latch size 24B high M32 straight
19300241432 with double latch size 24B - M32 straight
19200320437 with double latch size 32A (2 x 16A) high M32 straight
19300160538 with double latch size 16B high M40 angled
19300160437 with double latch size 16B high M32 straight
19300060756 with latch size 6B high M25 straight
19300060756ML with latch size 6B high M25 straight
Symbol: (09300060752, 19300060756, 19300060756ML)
Application - series/manufacturerHan® B
Insert mounting44x27mm
Symbol: (19300101730, 19300100737, 09300101751)
Application - series/manufacturerHan® B
Insert mounting57x27mm
Symbol: (1930016xxx, 09300161730)
Application - series/manufacturerHan® B
Insert mounting77.5x27mm
Symbol: (19300240737, 19300241432)
Application - series/manufacturerHan® B
Insert mounting104x27mm
Symbol: (19200320437)
Application - series/manufacturerHan® A
Insert mounting66x16mm (x2)