| Manufacturer | TE Connectivity |
| Connector | socket |
| Type of connector | wire-board |
| Kind | male |
| Electrical mounting | THT |
| Contacts pitch | 2.54mm |
| Current rating | 3A |
| Colour | blue |
| Contact plating | tinned |
| Manufacturer series | HE14 |
| Symbol | No. of pins | Layout | Orientation |
|---|---|---|---|
| 281695-3 | 3 | 1x3 | straight |
| 281695-4 | 4 | 1x4 | straight |
| 281695-5 | 5 | 1x5 | straight |
| 281695-6 | 6 | 1x6 | straight |
| 281695-8 | 8 | 1x8 | straight |
| 281698-3 | 3 | 1x3 | angled 90° |
| 281698-4 | 4 | 1x4 | angled 90° |
| 281698-5 | 5 | 1x5 | angled 90° |
| 281698-6 | 6 | 1x6 | angled 90° |
| 281739-3 | 6 | 2x3 | straight |
| 281739-4 | 8 | 2x4 | straight |
| 281739-5 | 10 | 2x5 | straight |
| 281739-8 | 16 | 2x8 | straight |
| 281742-5 | 10 | 2x5 | angled 90° |