Heat shrink markers; HELLERMANNTYTON; Material: PVDFX

Manufacturer
Storage accessoriesheat shrink markers
MaterialPVDFX
Shrinking ratio2:1
Operating temperature-55...125°C
Shrinkage temperature120°C
Featuresthermal transfer;
in ladder form
Symbol Manufacturer's part number Length Colour Wall thickness Min. diam. before shrinking Diam. after shrinking
[mm] [mm] [mm] [mm]
THTT127DS-1X50-BK 553-72528 50 black 0.33 12.7 6.4
THTT127DS-1X50-WH 553-72510 50 white 0.33 12.7 6.4
THTT190DS-1X50-BK 553-72530 50 black 0.43 19.1 9.5
THTT254DS-1X50-BK 553-72532 50 black 0.48 25.4 12.7
THTT254DS-1X50-WH 553-72514 50 white 0.48 25.4 12.7
THTT32DS-1X50-BK 553-72520 50 black 0.27 3.2 1.6
THTT32DS-1X50-WH 553-72502 50 white 0.27 3.2 1.6
THTT381DS-1X50-BK 553-72534 50 black 0.5 38.1 19.1
THTT48DS-1X50-BK 553-72522 50 black 0.27 4.8 2.4
THTT48DS-1X50-WH 553-72504 50 white 0.27 4.8 2.4
THTT48DS-2X25-WH 553-72505 25 white 0.27 4.8 2.4
THTT64DS-1X50-BK 553-72524 50 black 0.33 6.4 3.2
THTT64DS-1X50-WH 553-72506 50 white 0.33 6.4 3.2
THTT95DS-1X50-BK 553-72526 50 black 0.33 9.5 4.8
THTT95DS-1X50-WH 553-72508 50 white 0.33 9.5 4.8