| Manufacturer | TE Connectivity |
| Cable accessories | heat shrink sleeve |
| Material | polyolefine |
| Shrinkage temperature | 80°C |
| Operating temperature | -55...110°C |
| Ver. | glued |
| Package | reel |
| Manufacturer series | ATUM |
| Symbol | Shrinking ratio | Colour | Min. diam. before shrinking | Diam. after shrinking | Conform to the norm |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| ATUM-3/1-0-SP | 3:1 | black | 3 | 1 | AMS DTL 23053/4 E85381 |
| ATUM-16/4-0-SP | 4:1 | black | 16 | 4 | AMS DTL 23053/4 E85381 |
| ATUM-4/1-0-SP | 4:1 | black | 4 | 1 | AMS DTL 23053/4 E85381 |
| ATUM-6/2-0-SP | 3:1 | black | 6 | 2 | AMS DTL 23053/4 E85381 |
| ATUM-12/3-0-SP | 4:1 | black | 12 | 3 | AMS DTL 23053/4 E85381 |
| ATUM-12/4-0-SP | 3:1 | black | 12 | 4 | AMS DTL 23053/4 E85381 |
| ATUM-19/6-0-SP | 3:1 | black | 19 | 6 | AMS DTL 23053/4 E85381 |
| ATUM-24/6-0-SP | 4:1 | black | 24 | 6 | AMS DTL 23053/4 E85381 |
| ATUM-24/8-0-SP | 3:1 | black | 24 | 8 | AMS DTL 23053/4 E85381 |
| ATUM-32/8-0-SP | 4:1 | black | 32 | 8 | AMS DTL 23053/4 E85381 |
| ATUM-8/2-0-SP | 4:1 | black | 8 | 2 | AMS DTL 23053/4 E85381 |
| ATUM-9/3-0-SP | 3:1 | black | 9 | 3 | AMS DTL 23053/4 E85381 |
| ATUM-19/6-X-SP | 3:1 | transparent | 19 | 6 | - |
| ATUM-4.5/1.5-0-SP | 3:1 | black | 4.5 | 1.5 | AMS DTL 23053/4 E85381 |
| ATUM-40/13-0-SP | 3:1 | black | 40 | 13 | AMS DTL 23053/4 E85381 |
| ATUM-52/13-0-SP | 4:1 | black | 52 | 13 | AMS DTL 23053/4 E85381 |