| Manufacturer | WACKER |
| Type of chemical agent | heat transfer paste |
| Appearance | paste |
| Application | facilitates heat transfer |
| Application | heatsinks |
| Colour | white |
| Operating temperature | -30...200°C |
| Thermal conductivity | 0.81W/mK |
| Min. breakdown voltage | 15V/mm |
| Density | 2.25g/cm3 @ 20°C |
| Capacity | 90ml |
| Package | tube |
| Name | P12 |
| Features | silicon based |
| Symbol | Product description |
|---|---|
| P12-90-1 | Heat transfer paste;white;silicon based;90ml;P12;0.81W/mK |