Heat transfer paste; QOLTEC

Manufacturer
Type of agentheat transfer paste
Applicationfilling joints and micro-gaps between the processor and the base of the cooling system
Featuresperfect insulation;
thermally conductive;
easy aplication
Symbol Thermal conductivity Package Net weight Colour Thermal resistance
[W/mK] [g] [°C/W]
QOLTEC-51630 1.42 syringe 0.5 white max. 0.249
QOLTEC-51631 1.42 syringe 1 white max. 0.249
QOLTEC-51632 1.42 syringe 5 white max. 0.249
QOLTEC-51633 1.42 syringe 30 white max. 0.249
QOLTEC-51634 1.42 tube 100 white max. 0.249
QOLTEC-51635 2.5 syringe 1 grey max. 0.225
QOLTEC-51636 1.93 syringe 3 grey max. 0.225
QOLTEC-51637 1.93 syringe 5 grey max. 0.225
QOLTEC-51638 1.93 syringe 30 grey max. 0.225
QOLTEC-51639 1.93 tube 100 grey max. 0.225
QOLTEC-51640 3.05 syringe 1 golden max. 0.073
QOLTEC-51641 3.05 syringe 0.5 golden max. 0.073
QOLTEC-51642 3.05 syringe 5 golden max. 0.073
QOLTEC-51643 3.05 syringe 30 golden max. 0.073
QOLTEC-51644 3.05 tube 100 golden max. 0.073
QOLTEC-51645 3.17 syringe 1 silver max. 0.067
QOLTEC-51646 3.17 syringe 0.5 silver max. 0.067
QOLTEC-51647 3.17 syringe 5 silver max. 0.067
QOLTEC-51648 3.17 syringe 30 silver max. 0.067
QOLTEC-51649 3.17 tube 100 silver max. 0.067
QOLTEC-51650 4.63 syringe 1 grey max. 0.0087
QOLTEC-51651 4.63 syringe 0.5 grey max. 0.0087
QOLTEC-51652 4.63 syringe 5 grey max. 0.0087
QOLTEC-51653 4.63 syringe 30 grey max. 0.0087
QOLTEC-51654 4.63 tube 100 grey max. 0.0087
QOLTEC-51655 5.15 syringe 1 grey max. 0.004
QOLTEC-51656 5.15 syringe 5 grey max. 0.004
QOLTEC-51657 5.15 syringe 30 grey max. 0.004
QOLTEC-51658 11 syringe 2 grey -
QOLTEC-27150 1829m syringe 0.5 grey -