Heat transfer paste; silicon based

Heat transfer paste; silicon based, PASTA-SILH-05, PASTA-SILH-T7, PASTA-SILH-25, PASTA-SILH-100 |EN|
Manufacturer
Type of agentheat transfer paste
Appearancepaste
Dielectric constant4.7
Flash point350°C
Operating temperature-50...250°C
Thermal conductivity0.88W/mK
Featuressilicon based;
do not conduct
Applicationfacilitates heat transfer
Hazard statementsH410: Very toxic to aquatic life with long lasting effects.
Precautionary statementsP273: Avoid release to the environment.;
P501: Dispose of contents/container to ...
Signal wordWarning
GHS CodeGHS09
Colourwhite
Application:
Symbol Min. breakdown voltage Name
[V/mm]
PASTA-SILH-05 30 PASTA SILIKONOWA H
PASTA-SILH-T7 30 PASTA SILIKONOWA H
PASTA-SILH-25 30 PASTA SILIKONOWA H
PASTA-SILH-100 30 PASTA SILIKONOWA H
PASTA-SILH-800 30 PASTA SILIKONOWA H
PASTA-SILH-1000 30 PASTA SILIKONOWA H
PASTA-SILH-5000 30 PASTA SILIKONOWA H
PASTA-SILH2-5000 - PASTA SILIKONOWA H2
PASTA-SILH2-800 - PASTA SILIKONOWA H2
PASTA-SILH3-400 - PASTA SILIKONOWA H3