| Manufacturer | FINDER |
| IP rating | IP20 |
| Mounting | vertical |
| Operating temperature | -45...50°C |
| Leads | connectors |
| Manufacturer series | 7H |
| Type of heating element | heater |
| Symbol | Usup | Usup | Heating capacity | Body dimensions | Current rating | Max device surface temp. | Efficiency | Storage time |
|---|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [W] | [mm] | [A] | [°C] | [m3/h] | ||
| 7H.51.0.230.0025 | 110...230 | 110...230 | 25 | 41x41x125 | 130m | 100 | - | - |
| 7H.51.0.230.0050 | 110...230 | 110...230 | 50 | 41x41x125 | 200m | 100 | - | - |
| 7H.51.0.230.0100 | 110...230 | 110...230 | 100 | 70x63x138 | 450m | 80 | - | - |
| 7H.51.0.230.0150 | 110...230 | 110...230 | 150 | 70x63x218 | 700m | 80 | - | - |
| 7H.51.8.230.0250 | - | 120/230 | 250 | - | 1 | 30 | 30 | 50000h |
| 7H.51.8.230.0400 | - | 120/230 | 400 | - | 1.7 | 30 | 30 | 50000h |