| IP rating | IP20 |
| Protection | time-delay |
| Leads | clamps 2x2.5mm2 |
| Operating temperature | -45...70°C |
| Protection class | II |
| Supply voltage | 230V AC |
| Type of heating element | blower |
| Symbol | Heating capacity | Max inrush current | Mounting rail size |
|---|---|---|---|
| [W] | [A] | ||
| 02800.0-00 | 150 | 12 | - |
| 02800.0-01 | 150 | 12 | - |
| 02810.0-00 | 400 | 15 | TS35 |
| 02811.0-00 | 250 | 9 | TS35 |
| 02821.0-06 | 250 | 9 | TS35 |
| 02820.0-06 | 400 | 15 | TS35 |
| 02820.0-08 | 400 | 15 | - |