| Cable accessories | protective tube |
| Colour | black |
| Manufacturer | HELLERMANNTYTON |
| Material | polyamide |
| Flammability rating | UL94V-2 |
| Operating temperature | -40...110°C |
| Features | multi use; wires protection against damage |
| Resistance to | UV rays |
| Manufacturer series | HelaGuard |
| Symbol | Package contents | Product description | Internal diameter | Bend. rad. |
|---|---|---|---|---|
| [m] | [mm] | [mm] | ||
| HG-DC11-PA6-BK-50M | 50 | Protective tube;Size:11;polyamide;black;HelaGuard;Øint:6.7mm | 6.7 | 45 |
| HG-DC13-PA6-BK-50M | 50 | Protective tube;Size:13;polyamide;black;HelaGuard;Øint:7.9mm | 7.9 | 55 |
| HG-DC16-PA6-BK-50M | 50 | Protective tube;Size:16;polyamide;black;HelaGuard;UL94V-2 | 10.5 | 60 |
| HG-DC21-PA6-BK-50M | 50 | Protective tube;Size:21;polyamide;black;HelaGuard;UL94V-2 | 13.9 | 90 |
| HG-DC28-PA6-BK-50M | 50 | Protective tube;Size:28;polyamide;black;HelaGuard;UL94V-2 | 20.5 | 105 |
| HG-DC34-PA6-BK | 25 | Protective tube;Size:34;polyamide;black;HelaGuard;UL94V-2 | 26.6 | 150 |
| HG-DC42-PA6-BK | 25 | Protective tube;Size:42;polyamide;black;HelaGuard;UL94V-2 | 34.8 | 170 |
| HG-DC54-PA6-BK | 25 | Protective tube;Size:54;polyamide;black;HelaGuard;UL94V-2 | 45.3 | 170 |