HellermannTyton cable P-clips

HellermannTyton cable P-clips, H1P-BK, H1P-PA66-NA, H2P, H2P-PA66-NA, H3P, H3P-PA66-NA, H4P |EN|
Manufacturer
Cable accessoriesfixing clamp
ApplicationCable P-clips
Flammability ratingUL94V-2
Resistance totemperature
Operating temperature-40...105°C
Holder materialpolyamide
Symbol Body colour Manufacturer's part number Bundle dia. Width Panel cutout diam.
[mm] [mm] [mm]
H1P-BK black 211-60000 3.2 10 4.2
H1P-PA66-NA natural 211-60019 3.2 10 4.2
H2P black 211-60001 5 10 4.2
H2P-PA66-NA natural 211-60029 5 10 4.2
H3P black 211-60002 6.5 10 4.2
H3P-PA66-NA natural 211-60039 6.5 10 4.2
H4P black 211-60003 8 10 4.2
H4P-PA66-NA natural 211-60049 8 10 4.2
H5P black 211-60004 9.5 10 4.2
H5P-PA66-NA natural 211-60059 9.5 10 4.2
H6P black 211-60005 11 10 4.2
H6P-PA66-NA natural 211-60069 11 10 4.2
H7P black 211-60006 12.5 10 4.2
H7P-PA66-NA natural 211-60079 12.5 10 4.2
H8P black 211-60007 14 10 4.2
H8P-PA66-NA natural 211-60089 14 10 4.2
H9P black 211-60008 16 10 4.2
H9P-PA66-NA natural 211-60099 16 10 4.2
H10P black 211-60009 17.5 10 4.2
H10P-PA66-NA natural 211-60109 17.5 10 4.2
H11P-PA66-NA natural 211-60119 19 10 4.2
H12P-PA66-NA natural 211-60129 20.5 10 4.2
H13P-PA66-NA natural 211-60139 22 10 4.2
H14P-PA66-NA natural 211-60149 24 10 4.2
H15P-PA66-NA natural 211-60159 25.5 10 4.2
H16P-PA66-NA natural 211-60169 28.5 10 4.2
H17P-PA66-NA natural 211-60179 31.5 10 4.2
H18P-PA66-NA natural 211-60189 35 10 4.2