HELU

Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.600V
Wire insulation materialPUR
Kind of coreCu
Corestranded
Operating temperature-30...80°C
Insulation colourgrey
Flexibility class6
CPR standardno classification
Resistance tocoolant, to weather conditions, ozone, UV rays, flame, alkaline solutions, fats, mechanical stesses, oxidation, most of acids, most of oils, most of solvents, sea water
Applicationindustrial applications;
automatics;
industrial electronics;
power chain;
robotics
Kind of materialhalogen free, no flame propagation, flame retardant
Conform to the normCSA FT1
UL 21209
VW-1
InformationThe UL Label and Mark on full factory packaging only
Manufacturer seriesMULTIFLEX 512®-C-PUR UL/CSA
Symbol Øext. cable Core marking Number of cores Core section Earth core
[mm] [mm2]
MF512CP-UL-12G1 14.7 black, numbered + ground wire 12 1 yellow-green
MF512CP-UL-2X1.5 9.7 black, numbered 2 1.5 none
MF512CP-UL-36G1 22.8 black, numbered + ground wire 36 1 yellow-green
MF512CP-UL-3G0.5 8.1 black, numbered + ground wire 3 0.5 yellow-green
MF512CP-UL-3G2.5 11.1 black, numbered + ground wire 3 2.5 yellow-green
MF512CP-UL-4G1 9.8 black, numbered + ground wire 4 1 yellow-green
MF512CP-UL-4G1.5 11 black, numbered + ground wire 4 1.5 yellow-green
MF512CP-UL-4G4 13.9 black, numbered + ground wire 4 4 yellow-green
MF512CP-UL-7G0.5 10.2 black, numbered + ground wire 7 0.5 yellow-green
MF512CP-UL-7G0.75 11.6 black, numbered + ground wire 7 0.75 yellow-green