HELU

Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated volt.1000V
Wire insulation materialPUR
Kind of coreCu
Corestranded
Operating temperature-30...90°C
Insulation colourgrey
Flexibility class6
CPR standardno classification
Resistance tocoolant, to weather conditions, ozone, UV rays, alkaline solutions, mechanical stesses, oxidation, most of acids, most of oils, most of lubricants, sea water
Applicationmaritime applications;
industrial applications;
automatics;
industrial electronics;
power chain;
chemical industry;
robotics
Conform to the normCSA FT1
UL 21209
VW-1
Kind of materialhalogen free, no flame propagation, flame retardant
InformationThe UL Label and Mark on full factory packaging only
Manufacturer seriesMULTIFLEX 512®-PUR UL/CSA
Symbol Øext. cable Core marking Number of cores Core section Earth core
[mm] [mm2]
MF512P-UL-18G0.75 13 black, numbered + ground wire 18 0.75 yellow-green
MF512P-UL-2X1 6.9 black, numbered 2 1 none
MF512P-UL-3G0.75 7 black, numbered + ground wire 3 0.75 yellow-green
MF512P-UL-5G0.75 8.1 black, numbered + ground wire 5 0.75 yellow-green
MF512P-UL-5G1 8.5 black, numbered + ground wire 5 1 yellow-green
MF512P-UL-7G1 10 black, numbered + ground wire 7 1 yellow-green