HELU

Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.300V
Wire insulation materialPUR
Kind of coreCu
Corestranded
Operating temperature-30...80°C
Insulation colourgrey
Earth corenone
Flexibility class6
CPR standardno classification
Featurestwisted pair conductors
Kind of materialhalogen free, no flame propagation, flame retardant
Core markingcolours without colour repetition
Resistance toto weather conditions, ozone, UV rays, flame, alkaline solutions, mechanical stesses, most of acids, most of solvents
Applicationindustrial applications;
industrial electronics;
power chain;
machine terminals;
robotics
Manufacturer seriesSUPER-PAAR-TRONIC-340-C-PUR
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
SPT340CP-1X2X0.56 5.7 2 0.56
SPT340CP-1X2X0.75 6.4 2 0.75
SPT340CP-2X2X0.25 6.6 4 0.25
SPT340CP-3X2X0.25 6.9 6 0.25
SPT340CP-3X2X0.34 7.3 6 0.34
SPT340CP-3X2X0.75 9.8 6 0.75
SPT340CP-3X2X1 10.9 6 1
SPT340CP-4X2X0.25 7.5 8 0.25
SPT340CP-4X2X0.56 9.3 8 0.56
SPT340CP-4X2X0.75 10.9 8 0.75
SPT340CP-6X2X0.25 8.8 12 0.25
SPT340CP-6X2X0.56 11.2 12 0.56
SPT340CP-10X2X0.75 17.4 20 0.75