HELU

Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated volt.300V
Wire insulation materialPVC
Kind of coreCu
Corestranded
Operating temperature-5...80°C
Insulation colourgrey
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Resistance toflame
Kind of materialno flame propagation, flame retardant
Applicationindustrial applications;
automatics;
power chain;
robotics
Conform to the normCSA FT1
UL 1581
UL 2464
VW-1
InformationThe UL Label and Mark on full factory packaging only
Manufacturer seriesSUPERTRONIC® 310-PVC
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
STR310-18X0.14 7.1 18 0.14
STR310-18X0.25 7.9 18 0.25
STR310-18X0.34 8.4 18 0.34
STR310-4X0.14 4.3 4 0.14
STR310-5X0.34 5.3 5 0.34