HELU

Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Wire insulation materialPVC
Rated volt.1500V
Kind of coreCu
Corestranded
Operating temperature-5...80°C
Insulation colourgrey
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Kind of materialno flame propagation, flame retardant
Resistance toflame, most of oils
Applicationindustrial applications;
automatics;
power chain;
robotics
Conform to the normCSA FT1
UL 1581
UL 2464
VW-1
InformationThe UL Label and Mark on full factory packaging only
Manufacturer seriesSUPERTRONIC® 310-C-PVC
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
STR310-C-10X0.14 6.8 10 0.14
STR310-C-4X0.25 5.2 4 0.25
STR310-C-4X0.34 5.5 4 0.34