| Manufacturer | HELU |
| Type of wire | loudspeaker cable |
| Shield structure | unshielded |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -25...70°C |
| Insulation colour | black |
| Øext. cable | 5mm |
| Number of cores | 2 |
| Core section | 0.22mm2 |
| CPR standard | no classification |
| Wire insulation material | PE |
| Kind of material | halogen free |
| Symbol | Product description |
|---|---|
| SOUND-400021 | Wire:loudspeaker cable;HELUSOUND®;2x0.22mm2;stranded;Cu;5mm |