| Manufacturer | HELU |
| Type of wire | DMX |
| Core | stranded |
| CPR standard | no classification |
| Wave imp. | 110Ω |
| Application | LED Light; DMX systems |
| Wire insulation material | PVC |
| Symbol | Shield structure | Kind of core | Operating temperature | Insulation colour | Øext. cable | Number of cores | Core section |
|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm2] | |||||
| LIGHT.DMX-400031 | shielded, Al-PET foil | Cu, tinned | -30...70 | blue | 5 | 2 | 0.22 |
| LIGHT.DMX-400032 | shielded, braid made of copper wires | Cu | -30...70 | black | 6.4 | 2 | 0.34 |
| LIGHT.DMX-400033 | shielded, braid made of copper wires | Cu | -30...70 | black | 7 | 4 | 0.34 |
| LIGHT.DMX-400034 | shielded twofold, Al-PET foil, braid made of copper wires | Cu, tinned | -25...70 | black | 8 | 4 | 0.22 |
| LIGHT.DMX-400081 | shielded twofold, Al-PET foil, tinned copper braid | Cu | -25...70 | black | 7.4 | 4 | 0.24; 1 |