| Manufacturer | HELU |
| Type of wire | DMX |
| Kind of core | Cu |
| Core | stranded |
| Insulation colour | black |
| CPR standard | no classification |
| Wave imp. | 110Ω |
| Symbol | Shield structure | Operating temperature | Øext. cable | Number of cores | Core section | Features | Application | Wire insulation material | Kind of material |
|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm2] | |||||||
| SOUND.DMX-400151 | shielded, tinned copper braid | -30...70 | 13.2 | 5 | 0.25; 1.5 | twisted pair conductors | LED Light; DMX systems; outdoor | PVC | - |
| SOUND.DMX-400278 | shielded twofold, Al foil, braid made of copper wires | -25...70 | 5.6 | 2 | 0.34 | - | instruments wiring; LED Light; DMX systems | FRNC | no flame propagation |
| SOUND.DMX-400279 | shielded twofold, Al-PET foil, tinned copper braid | -25...70 | 7 | 4 | 0.34 | - | instruments wiring; LED Light; DMX systems | FRNC | no flame propagation |