| Manufacturer | HELU |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Ethernet category | Cat 5e |
| Kind of core | Cu |
| Core | wire |
| Insulation colour | green |
| Øext. cable | 6.5mm |
| Number of cores | 4 |
| No. of pairs | 2 |
| Core diameter | 22AWG |
| Kind of material | no flame propagation |
| Symbol | Operating temperature | Application | Wire insulation material |
|---|---|---|---|
| [°C] | |||
| HELUKAT-NET-A-PVC | -40...80 | PROFINET; indoor | PVC |
| HELUKAT-NET-A-PUR | -40...70 | industrial Ethernet; PROFINET | PUR |