| Manufacturer | HELU |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| CPR standard | no classification |
| Application | stage lighting |
| Wire insulation material | PVC |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| LIGHT-400143 | 13.4 | 14 | 1.5 |
| LIGHT-400144 | 15.2 | 18 | 1.5 |
| LIGHT-400145 | 16.6 | 14 | 2.5 |
| LIGHT-400146 | 19 | 18 | 2.5 |