Manufacturer | HELUKABEL |
Type of wire | mains |
Kind of wire | HELUPOWER® FARM |
Shield structure | unshielded |
Rated volt. | 20kV |
Kind of core | Cu, tinned |
Core | stranded |
Operating temperature | -25...70°C |
Cable ext. dia. | 7.8mm |
Core marking | coloured |
Number of cores | 1 |
Core section | 1.3mm2 |
Earth core | none |
CPR standard | no classification |
Resistance to | mechanical stesses |
Wire insulation material | PVC |
Symbol | Insulation colour |
---|---|
POWER-FARM-1X1.3 | yellow |
POWER-FARM-1X1.3BL | blue |