| Manufacturer | HELU |
| Type of wire | loudspeaker cable |
| Shield structure | unshielded |
| Kind of core | Cu |
| Core | stranded |
| Number of cores | 2 |
| CPR standard | no classification |
| Wire insulation material | PVC |
| Symbol | Insulation colour | Core section | Outside dimensions |
|---|---|---|---|
| [mm2] | [mm] | ||
| SOUND-40023 | black-red | 0.5 | 2.1x4.7 |
| SOUND-40024 | black-red | 0.75 | 2.2x4.9 |
| SOUND-40025 | black-red | 1.5 | 2.6x5.5 |
| SOUND-40026 | black-red | 2.5 | 3.3x7 |
| SOUND-40027 | black-red | 4 | 4.3x8.2 |
| SOUND-40180 | transparent | 0.5 | 2x5 |
| SOUND-40181 | transparent | 0.75 | 2.2x4.9 |
| SOUND-40182 | transparent | 1.5 | 2.6x5.5 |
| SOUND-40183 | transparent | 2.5 | 3.3x7 |
| SOUND-40184 | transparent | 4 | 4.3x8.2 |
| SOUND-40185 | transparent | 1.5 | 3.1x6.5 |
| SOUND-40187 | transparent | 4 | 5x10.2 |
| SOUND-40188 | transparent | 6 | 6.1x12.5 |
| SOUND-40189 | transparent | 10 | 7x15 |