Helukabel HELUTHERM® 145 MULTI-C

Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Kind of coreCu, tinned
Corestranded
Operating temperature-55...145°C
Insulation colourblack
Core markingblack, numbered
Earth corenone
CPR standardno classification
Resistance toto weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils
Applicationmechanical engineering;
control for machines
Wire insulation materialPO
Kind of materialno flame propagation
Symbol Rated volt. Øext. cable Number of cores Core section
[V] [mm] [mm2]
THERM145-C-2X0.5 300/500 5.6 2 0.5
THERM145-C-2X0.75 300/500 6.6 2 0.75
THERM145-C-2X1 300/500 7 2 1
THERM145-C-2X1.5 450/750 8.2 2 1.5
THERM145-C-3X0.5 300/500 6.1 3 0.5
THERM145-C-3X0.75 300/500 6.9 3 0.75
THERM145-C-3X1 300/500 7.4 3 1
THERM145-C-3X1.5 450/750 8.7 3 1.5
THERM145-C-3X2.5 450/750 10.4 3 2.5
THERM145-C-4X0.5 300/500 6.7 4 0.5
THERM145-C-4X0.75 300/500 7.6 4 0.75
THERM145-C-4X1 300/500 8.1 4 1
THERM145-C-4X1.5 450/750 9.4 4 1.5
THERM145-C-4X2.5 450/750 11.5 4 2.5
THERM145-C-4X4 450/750 12.8 4 4
THERM145-C-4X6 450/750 14.3 4 6
THERM145-C-5X0.5 300/500 7.3 5 0.5
THERM145-C-5X0.75 300/500 8.3 5 0.75
THERM145-C-5X1.5 450/750 10.5 5 1.5
THERM145-C-5X2.5 450/750 12.6 5 2.5
THERM145-C-5X4 450/750 14.3 5 4
THERM145-C-6X0.5 300/500 7.9 6 0.5
THERM145-C-6X0.75 300/500 8.9 6 0.75
THERM145-C-7X0.25 450/750 7.5 7 0.25
THERM145-C-7X0.75 300/500 9.9 7 0.75
THERM145-C-7X1 300/500 10.5 7 1
THERM145-C-7X1.5 450/750 12.6 7 1.5
THERM145-C-7X2.5 450/750 15.3 7 2.5
THERM145-C-7X4 450/750 17 7 4
THERM145-C-8X2.5 450/750 16.5 8 2.5
THERM145-C-12X0.75 300/500 11.5 12 0.75
THERM145-C-12X1.5 450/750 15 12 1.5
THERM145-C-12X2.5 450/750 18.3 12 2.5