| Manufacturer | HELU |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...70°C |
| Insulation colour | grey |
| CPR standard | Cca |
| Features | low smoke density |
| Resistance to | flame, most of oils |
| Application | industrial applications; assembly line tools; production line tools; mechanical engineering |
| Flexibility class | 5 |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| OZ520-HMH-2X1 | 5.6 | black, numbered | 2 | 1 | none |
| JZ520-HMH-3G1 | 5.9 | black, numbered + ground wire | 3 | 1 | yellow-green |
| JZ520-HMH-3G1.5 | 6.8 | black, numbered + ground wire | 3 | 1.5 | yellow-green |
| JZ520-HMH-3G2.5 | 8.3 | black, numbered + ground wire | 3 | 2.5 | yellow-green |
| JZ520-HMH-4G0.75 | 6.3 | black, numbered + ground wire | 4 | 0.75 | yellow-green |
| JZ520-HMH-4G1 | 6.6 | black, numbered + ground wire | 4 | 1 | yellow-green |
| JZ520-HMH-5G0.75 | 6.9 | black, numbered + ground wire | 5 | 0.75 | yellow-green |
| JZ520-HMH-5G1 | 7.3 | black, numbered + ground wire | 5 | 1 | yellow-green |
| JZ520-HMH-5G1.5 | 8.3 | black, numbered + ground wire | 5 | 1.5 | yellow-green |
| JZ520-HMH-5G2.5 | 10.1 | black, numbered + ground wire | 5 | 2.5 | yellow-green |
| JZ520-HMH-7G0.75 | 7.5 | black, numbered + ground wire | 7 | 0.75 | yellow-green |
| JZ520-HMH-7G1 | 8.1 | black, numbered + ground wire | 7 | 1 | yellow-green |
| JZ520-HMH-12G0.75 | 9.8 | black, numbered + ground wire | 12 | 0.75 | yellow-green |
| JZ520-HMH-12G1 | 10.4 | black, numbered + ground wire | 12 | 1 | yellow-green |