Helukabel NeoFlach

Manufacturer
Type of wirecontrol cable
Kind of cableNGFLGOU
Shield structureunshielded
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-30...80°C
Insulation colourblack
Earth coreyellow-green
Shapeflat
Resistance toflame, most of oils, most of chemical compounds
Applicationassembly line tools;
production line tools;
mechanical engineering
Wire insulation materialrubber
Manufacturer seriesNEO-Flach
Symbol Flexibility class Core marking Number of cores Core section Ext. dimensions
[mm2] [mm]
NEO-FLACH-4G1.5 6 colours without colour repetition + ground wire 4 1.5 5.9x16.2
NEO-FLACH-4G2.5 6 colours without colour repetition + ground wire 4 2.5 7.2x19.6
NEO-FLACH-4G4 6 colours without colour repetition + ground wire 4 4 8.8x24.2
NEO-FLACH-4G6 6 colours without colour repetition + ground wire 4 6 9.6x27.4
NEO-FLACH-4G10 6 colours without colour repetition + ground wire 4 10 10.4x30.8
NEO-FLACH-4G16 6 colours without colour repetition + ground wire 4 16 11.6x35.6
NEO-FLACH-4G25 6 colours without colour repetition + ground wire 4 25 14.1x45.8
NEO-FLACH-4G35 5 colours without colour repetition + ground wire 4 35 15.8x50.8
NEO-FLACH-5G1.5 6 colours without colour repetition + ground wire 5 1.5 5.9x23.7
NEO-FLACH-5G2.5 6 colours without colour repetition + ground wire 5 2.5 7.2x27.8
NEO-FLACH-5G4 6 colours without colour repetition + ground wire 5 4 8.8x33.4
NEO-FLACH-5G6 6 colours without colour repetition + ground wire 5 6 9.6x37.4
NEO-FLACH-7G1.5 6 black, numbered + ground wire 7 1.5 5.9x30.5
NEO-FLACH-7G2.5 6 black, numbered + ground wire 7 2.5 7.2x36.1
NEO-FLACH-7G4 6 black, numbered + ground wire 7 4 8.8x42.5
NEO-FLACH-7G6 6 black, numbered + ground wire 7 6 9.6x47.2
NEO-FLACH-8G1.5 6 black, numbered + ground wire 8 1.5 5.9x34
NEO-FLACH-8G2.5 6 black, numbered + ground wire 8 2.5 7.2x36.1
NEO-FLACH-10G1.5 6 black, numbered + ground wire 10 1.5 5.9x43.5
NEO-FLACH-12G1.5 6 black, numbered + ground wire 12 1.5 6.5x50.4
NEO-FLACH-12G2.5 6 black, numbered + ground wire 12 2.5 7.8x59.4
NEO-FLACH-24G1.5 6 black, numbered + ground wire 24 1.5 13x56
NEO-FLACH-24G2.5 6 black, numbered + ground wire 24 2.5 15.5x66.8