| Manufacturer | HELU |
| Type of wire | data transmission |
| Ethernet category | Cat 5e |
| Kind of core | Cu, tinned |
| Core | stranded |
| Insulation colour | green |
| Øext. cable | 6.5mm |
| Core marking | colours without colour repetition |
| Number of cores | 4 |
| No. of pairs | 2 |
| Core diameter | 22AWG |
| Earth core | none |
| CPR standard | no classification |
| Features | twisted pair conductors |
| Application | PROFINET |
| Symbol | Shield structure | Kind of material | Operating temperature | Resistance to | Wire insulation material |
|---|---|---|---|---|---|
| [°C] | |||||
| PROFINET-B-FRNC | shielded twofold, Al foil, tinned copper braid | no flame propagation | -25...75 | corrosion | FRNC |
| PROFINET-C-PVC | shielded twofold, Al foil, tinned copper braid | no flame propagation | -20...70 | - | PVC |
| HELUKAT-PROFINET-C | shielded, tinned copper braid | halogen free, no flame propagation | -40...80 | torsion | PUR |