| Manufacturer | HELU |
| Cable accessories | protective tube |
| Colour | black |
| Flammability rating | UL94HB |
| Operating temperature | -40...120°C |
| Resistance to | UV rays, diluted acids, most of oils |
| Features | flexible; wires protection against damage |
| Material | polyamide |
| Version | incised |
| Manufacturer series | HELUcond CO-PA |
| Symbol | Package contents | Internal diameter |
|---|---|---|
| [m] | [mm] | |
| HELU-90061 | 50 | 8.8 |
| HELU-90062 | 50 | 13.2 |
| HELU-90063 | 50 | 20.2 |
| HELU-90064 | 50 | 23.9 |
| HELU-90065 | 25 | 32.5 |
| HELU-90066 | 25 | 43.1 |