HELUKABEL reductions and transitional glands

HELUKABEL reductions and transitional glands, HELU-90076, HELU-90077, HELU-90078, HELU-90080 |EN|
Manufacturer
Cable accessoriesenlarger of threads for glands
Body materialpolyamide
Body colourlight grey
Manufacturer seriesEW-PA
Symbol External thread Internal thread Operating temperature
[°C]
HELU-90077 PG9 PG11 -40...100
HELU-90078 PG11 PG13,5 -40...100
HELU-90080 PG16 PG21 -40...100
HELU-98585 M12 M16 -40...100
HELU-98586 M16 M20 -40...100
HELU-98587 M25 M32 -40...100
HELU-98588 M32 M40 -40...100