| Manufacturer | HELU |
| Type of wire | servo drive |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | 0...60°C |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Resistance to | most of oils |
| Wire insulation material | PVC |
| Application | industrial applications; automatics; motors; control for machines |
| Manufacturer series | TOPGEBER 511 |
| Symbol | Shield structure | Rated volt. | Øext. cable | Core section | OEM number |
|---|---|---|---|---|---|
| [V] | [mm] | [mm2] | |||
| TOPGEBER511-707417 | shielded, tinned copper braid | 30 | 8.9 | 0.34; 0.5 | 6FX5008-1BD21 |
| TOPGEBER511-707389 | shielded, tinned copper braid | 30 | 8.8 | 0.14; 0.5 | 6FX5008-1BD41 |
| TOPGEBER511-707390 | shielded twofold, tinned copper braid | 30 | 9.6 | 0.14; 0.25; 0.5 | 6FX5008-1BD51 |
| TOPGEBER511-705461 | shielded, tinned copper braid | 300 | 8.4 | 0.25; 0.5 | INK-0448 |
| TOPGEBER511-707077 | shielded, tinned copper braid | 300 | 9.3 | 0.14; 0.5 | - |
| TOPGEBER511-707397 | shielded, tinned copper braid | 300 | 11 | 0.14; 1 | - |
| TOPGEBER511-707398 | shielded, tinned copper braid | 300 | 9.2 | 0.14 | - |