Hex socket button head screws, A2 stainless steel

Hex socket button head screws, A2 stainless steel, B3X6/BN1593, B3X8/BN1593, B3X10/BN1593 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headbutton
Kind of cuthex key
MaterialA2 stainless steel
BN standardBN 1593
ISO standardISO 7380
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm] [mm]
B3X6/BN1593 M3 6 5.7 1.65 HEX 2
B3X8/BN1593 M3 8 5.7 1.65 HEX 2
B3X10/BN1593 M3 10 5.7 1.65 HEX 2
B3X12/BN1593 M3 12 5.7 1.65 HEX 2
B3X30/BN1593 M3 30 5.7 1.65 HEX 2
B4X8/BN1593 M4 8 7.6 2.2 HEX 2.5
B4X10/BN1593 M4 10 7.6 2.2 HEX 2.5
B4X16/BN1593 M4 16 7.6 2.2 HEX 2.5
B4X30/BN1593 M4 30 7.6 2.2 HEX 2.5
B4X35/BN1593 M4 35 7.6 2.2 HEX 2.5
B5X12/BN1593 M5 12 9.5 2.75 HEX 3
B6X10/BN1593 M6 10 10.5 3.3 HEX 4
B6X25/BN1593 M6 25 10.5 3.3 HEX 4