| Type of tool | screwdriver bit |
| Kind of bit | 6-angles socket |
| Manufacturer | WIHA |
| Overall len. | 55mm |
| Material | Chrom-vanadium steel |
| Features | hardened |
| Symbol | Product description | Manufacturer's part number | Socket size |
|---|---|---|---|
| [mm] | |||
| WIHA.04514 | Screwdriver bit;6-angles socket;1/4";HEX 5mm | 04514 | HEX 5 |
| WIHA.04513 | Screwdriver bit;6-angles socket;1/4";HEX 5.5mm | 04513 | HEX 5.5 |
| WIHA.7044/7 | Screwdriver bit;6-angles socket;1/4";HEX 7mm | 04511 | HEX 7 |
| WIHA.04510 | Screwdriver bit;6-angles socket;1/4";HEX 8mm | 04510 | HEX 8 |
| WIHA.04509 | Screwdriver bit;6-angles socket;1/4";HEX 10mm | 04509 | HEX 10 |
| WIHA.04508 | Screwdriver bit;6-angles socket;1/4";HEX 13mm | 04508 | HEX 13 |