Hexagon socket countersunk head screws DIN7991, zink

Hexagon socket countersunk head screws DIN7991, zink, B3X8/BN21, B3X12/BN21, B4X8/BN21 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cuthex key
DIN standardDIN 7991
ISO standardISO 10642
Materialsteel
Plating materialzinc
Strength class10.9
BN standardBN 21
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm] [mm]
B3X8/BN21 M3 8 6 1.7 HEX 2
B3X12/BN21 M3 12 6 1.7 HEX 2
B4X8/BN21 M4 8 8 2.3 HEX 2.5
B4X10/BN21 M4 10 8 2.3 HEX 2.5
B4X12/BN21 M4 12 8 2.3 HEX 2.5
B4X16/BN21 M4 16 8 2.3 HEX 2.5
B4X30/BN21 M4 30 8 2.3 HEX 2.5