Hexagon socket head cap screws, black finish

Hexagon socket head cap screws, black finish, B8X6X12/BN1359, B8X6X40/BN1359, B8X6X45/BN1359 |EN|
Manufacturer
Type of mounting elementshoulder screw
Kind of headknurled, cheese head
Kind of cuthex key
Materialsteel
Plating materialblack finish
Strength class12.9
ISO standardISO 7379
BN standardBN 1359
Symbol Thread Plunger diameter Thread length Head height Head diameter Plunger length Cut size
[mm] [mm] [mm] [mm] [mm] [mm]
B8X6X12/BN1359 M6 8 11 5.5 13 12 HEX 4
B8X6X40/BN1359 M6 8 11 5.5 13 40 HEX 4
B8X6X45/BN1359 M6 8 11 5.5 13 45 HEX 4
B12X16X10/BN1359 M10 12 16 9 18 16 HEX 6
B12X12X10/BN1359 M10 12 12 9 18 12 HEX 6
B16X12X40/BN1359 M12 16 18 11 24 40 HEX 8