Manufacturer | BOSSARD |
Type of mounting element | screw |
Kind of head | cheese head |
Material | A2 stainless steel |
Kind of cut | Torx® |
BN standard | BN 15857 |
ISO standard | ISO 14580 |
Symbol | Thread | Length | Head diameter | Head height | Cut size |
---|---|---|---|---|---|
[mm] | [mm] | [mm] | |||
B2X3/BN15857 | M2 | 3 | 3.8 | 1.55 | TX06 |
B2X5/BN15857 | M2 | 5 | 3.8 | 1.55 | TX06 |
B2X6/BN15857 | M2 | 6 | 3.8 | 1.55 | TX06 |
B2X8/BN15857 | M2 | 8 | 3.8 | 1.55 | TX06 |
B2.5X4/BN15857 | M2,5 | 4 | 4.5 | 1.85 | TX08 |
B2.5X5/BN15857 | M2,5 | 5 | 4.5 | 1.85 | TX08 |
B2.5X6/BN15857 | M2,5 | 6 | 4.5 | 1.85 | TX08 |
B2.5X8/BN15857 | M2,5 | 8 | 4.5 | 1.85 | TX08 |
B2.5X12/BN15857 | M2,5 | 12 | 4.5 | 1.85 | TX08 |
B3X6/BN15857 | M3 | 6 | 5.5 | 2.4 | TX10 |
B3X8/BN15857 | M3 | 8 | 5.5 | 2.4 | TX10 |
B3X10/BN15857 | M3 | 10 | 5.5 | 2.4 | TX10 |
B3X16/BN15857 | M3 | 16 | 5.5 | 2.4 | TX10 |
B3X25/BN15857 | M3 | 25 | 5.5 | 2.4 | TX10 |
B4X8/BN15857 | M4 | 8 | 7 | 3.1 | TX20 |
B4X10/BN15857 | M4 | 10 | 7 | 3.1 | TX20 |
B4X12/BN15857 | M4 | 12 | 7 | 3.1 | TX20 |
B4X16/BN15857 | M4 | 16 | 7 | 3.1 | TX20 |
B5X8/BN15857 | M5 | 8 | 8.5 | 3.65 | TX25 |
B6X8/BN15857 | M6 | 8 | 10 | 4.4 | TX30 |
B6X12/BN15857 | M6 | 12 | 10 | 4.4 | TX30 |
B6X25/BN15857 | M6 | 21 | 10 | 4.4 | TX30 |
B6X30/BN15857 | M6 | 30 | 10 | 4.4 | TX30 |