Hexalobular socket head screws

Hexalobular socket head screws, B3X6/BN4850, B3X8/BN4850, B3X12/BN4850, B3X20/BN4850 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcheese head
Kind of cutTorx®
Materialsteel
Plating materialzinc
BN standardBN 4850
ISO standardISO 14580
Strength class8.8
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm]
B3X6/BN4850 M3 6 5.5 2.4 TX10
B3X8/BN4850 M3 8 5.5 4 TX10
B3X12/BN4850 M3 12 5.5 2.4 TX10
B3X20/BN4850 M3 20 5.5 2.4 TX10
B4X6/BN4850 M4 6 7 3.1 TX20
B4X10/BN4850 M4 10 7 3.1 TX20
B4X12/BN4850 M4 12 7 3.1 TX20
B4X16/BN4850 M4 16 7 3.1 TX20
B4X20/BN4850 M4 20 7 3.1 TX20
B5X20/BN4850 M5 20 8.5 3.65 TX25
B6X8/BN4850 M6 8 10 4.4 TX30
B6X30/BN4850 M6 30 10 4.4 TX30
B3X10/BN4850 M3 10 5.5 2.4 TX10