HG 140; STEGO

HG 140; STEGO, 14000.0-00, 14001.0-00, 14003.0-00, 14005.0-00, 14006.0-00, 14007.0-00 |EN|
Manufacturer seriesHG 140
Operating temperature-45...70°C
IP ratingIP20
Leadsquick connector x3
Type of heating elementheater
Symbol Heating capacity Max inrush current Protection
[W] [A]
14000.0-00 15 1.5 time-delay
14001.0-00 30 3 time-delay
14003.0-00 45 3.5 time-delay
14005.0-00 60 2.5 time-delay
14006.0-00 75 4 time-delay
14007.0-00 100 4.5 time-delay
14008.0-00 150 9 time-delay
14016.0-00 150 - -
Symbol Operating voltage
[V]
14000.0-00 120...240
14001.0-00 120...240
14003.0-00 120...240
14005.0-00 120...240
14006.0-00 120...240
14007.0-00 120...240
14008.0-00 120...240
14016.0-00 12...30