High current DC connectors AMP Power series, TE Conectivity


The housings are made to enable any parallel connection of contacts into units (any number of rows and levels - depending on your needs).
High current DC connectors AMP Power series, TE Conectivity, 647878-1, 647879-1, 1744041-1 |EN|
Manufacturer
Kindhermaphrodite
Mechanical mountingfor cable
Type of connectorwire-wire
Electrical mountingcrimped
Rated voltage600V

Symbol Contact material Contact plating Imax Size Colour Flammability rating Enclosure material Locking system Number of pins Type Ht. Connector L. Width
[A] [mm] [mm] [mm]
647878-1 copper silver plated 50 8AWG - - - - - - - contact - -
647879-1 copper silver plated 50 12AWG...10AWG - - - - - - - contact - -
1744041-1 copper silver plated - 16AWG...12AWG - - - - - - - contact - -
1445957-2 - - 40 - black UL94V-0 polycarbonate latch 1 w/o contacts 7.9 plug 24.6 7.9
AMP-1445716-3 copper silver plated 75 6AWG white UL94V-0 polycarbonate latch 1 - 17.15 plug 48 17.15
Symbol: (647878-1, 647879-1)
Application - series/manufacturerAMP Power Series 50/50 FPR/75
Symbol: (1744041-1)
Application - series/manufacturerAMP Power Series 15/30/45
Symbol: (1445957-2)
Manufacturer seriesAMP Power Series 15/30/45
Symbol: (AMP-1445716-3)
Manufacturer seriesAMP Power Series 75