| Manufacturer | ZETTLER |
| Type of relay | electromagnetic |
| Variant | power |
| Mounting | PCB |
| Switched voltage | max. 300V AC |
| Switched voltage | max. 30V DC |
| Contact current max. | 40A |
| AC load rating @R* | 40A / 250V AC |
| Body dimensions | 31.8x26.9x19.1mm |
| Dimensions | Fig. 1-1. |
| Output configuration | Fig. 2-1. |
| Manufacturer series | AZ2150 |
| Symbol | Contact material | Operating temperature | Contacts layout | Ucoil | Rcoil | Pcoil |
|---|---|---|---|---|---|---|
| [°C] | [V DC] | [Ω] | [mW] | |||
| AZ2150-1AE-5DEF | AgSnO | -55...105 | SPST-NO | 5 | 27 | 900 |
| AZ2150-1A-12DEF | AgCdO | -55...105 | SPST-NO | 12 | 155 | 900 |
| AZ2150-1AE-12DEF | AgSnO2 | -55...105 | SPST-NO | 12 | 155 | 900 |
| AZ2150-1A-12DE | AgCdO | -55...85 | SPST-NO | 12 | 155 | 900 |
| AZ2150-1C-12DE | AgCdO | -55...85 | SPDT | 12 | 155 | 900 |
| AZ2150-1C-24DE | AgCdO | -55...85 | SPDT | 24 | 660 | 900 |
| AZ2150-1C-110D | AgCdO | -55...85 | SPDT | 110 | 13.45k | 900 |