High current relays, AZ9731 series

Manufacturer
Type of relayelectromagnetic
Variantautomotive
Mountingon panel, socket
Contact materialAgSnO2
Contact current max.40A
Switched voltagemax. 28V DC
DC load rating @R*40A / 14V DC
Leadsconnectors
Contact resistance100mΩ
Operating temperature-40...125°C
Manufacturer seriesAZ9731
Leads dimensions6.3x0.8mm
* at resistive load
Symbol Contacts configuration Ucoil Rcoil Pcoil Body dim.
[V DC] [Ω] [mW] [mm]
AZ9731-1A-12DC1 SPST-NO 12 90 680 49.9x26.5x26.5
AZ9731-1C-12DC1 SPDT 12 90 680 49.9x26.5x26.5
AZ9731-1A-24DC1 SPST-NO 24 360 680 49.9x26.5x26.5
AZ9731-1C-24DC1 SPDT 24 360 680 49.9x26.5x26.5
AZ9731-1A-12DC2 SPST-NO 12 90 680 49.9x26.5x26.5
AZ9731-1C-12DC2 SPDT 12 90 680 49.9x26.5x26.5
AZ9731-1A-24DC2 SPST-NO 24 360 680 49.9x26.5x26.5
AZ9731-1C-24DC2 SPDT 24 360 680 49.9x26.5x26.5
AZ9731-1A-12DC3 SPST-NO 12 90 680 36x26.5x26.5
AZ9731-1C-12DC3 SPDT 12 90 680 36x26.5x26.5
AZ9731-1A-24DC3 SPST-NO 24 360 680 36x26.5x26.5
AZ9731-1C-24DC3 SPDT 24 360 680 36x26.5x26.5
AZ9731-1A-12DC4 SPST-NO 12 90 680 67.3x35.5x46.5
AZ9731-1C-12DC4 SPDT 12 90 680 67.3x35.5x46.5
AZ9731-1A-24DC4 SPST-NO 24 360 680 67.3x35.5x46.5
AZ9731-1C-24DC4 SPDT 24 360 680 67.3x35.5x46.5
AZ9731-1C-12DC3E SPDT 12 90 680 67.3x35.5x46.5
AZ9731-1C-12DC2E SPDT 12 90 680 67.3x35.5x46.5
AZ9731-1C-24DC2E SPDT 24 360 680 67.3x35.5x46.5