High current relays, FRC7 series

High current relays, FRC7 series, FRC7A-S-DC12V, FRC7A-S-DC24V, FRC7C-S-DC12V, FRC7C-S-DC24V |EN|
Manufacturer
Type of relayelectromagnetic
Variantautomotive
Mountingsocket
Contact current max.25A
Switched voltagemax. 14V DC
DC load rating @R*20A / 14V DC
Contact resistance50mΩ
Electrical life100000 cycles
Mechanical durability10000000 cycles
Leadsconnectors
Operate time10ms
Release time7ms
Body dimensions15.5x23x26mm
Operating temperature-40...85°C
DimensionsFig. 1-1.
Manufacturer seriesFRC7
Leads dimensions4.8x0.8mm, 6.4x0.8mm
* at resistive load
Symbol Contacts layout Ucoil Rcoil Icoil Pcoil Output configuration
[V DC] [Ω] [mA] [W]
FRC7A-S-DC12V SPST-NO 12 120 100 1.2 Fig. 2-1.
FRC7A-S-DC24V SPST-NO 24 480 50 1.2 Fig. 2-1.
FRC7C-S-DC12V SPDT 12 96 124 1.5 Fig. 2-2.
FRC7C-S-DC24V SPDT 24 384 62.5 1.5 Fig. 2-2.