High current relays, G7 series

High current relays, G7 series, G7J-2A2B-P-100/120, G7J-3A1B-P-12DC, G7J-3A1B-P-24DC |EN|
Type of relayelectromagnetic
Variantpower
Symbol Contacts layout Ucoil Mounting
G7J-2A2B-P-100/120 DPST-NO + DPST-NC 120V AC PCB
G7J-3A1B-P-12DC 3PST-NO + SPST-NC 12V DC PCB
G7J-3A1B-P-24DC 3PST-NO + SPST-NC 24V DC PCB
G7J-4A-P-12VDC 4PST-NO 12V DC PCB
G7J-4A-P-24VDC 4PST-NO 24V DC PCB
G7J4ABDC24 4PST-NO 24V DC PCB
G7J-4A-P-110AC 4PST-NO 110V AC PCB
G7J-2A2B-B-24DC DPST-NO + DPST-NC 24V DC on panel
G7J-3A1B-B-24DC 3PST-NO + SPST-NC 24V DC on panel
G7J-3A1B-B-12DC 3PST-NO + SPST-NC 12V DC on panel
G7J-3A1B-T-230AC 3PST-NO + SPST-NC 230V AC on panel
G7J-3A1B-P-100/120 3PST-NO + SPST-NC 110V AC PCB
G7J-4A-T-24DC 4PST-NO 24V DC on panel
G7J-4A-T-230AC 4PST-NO 230V AC on panel
G7EB-1A-12DC SPST-NO 12V DC PCB
G7EB-1A-E-12DC SPST-NO 12V DC PCB
G7EB-1A-24DC SPST-NO 24V DC PCB
G7EB-1A-E-24DC SPST-NO 24V DC PCB
G7EB-1AP1-12DC SPST-NO 12V DC PCB
G7EB-1AP1-E-12DC SPST-NO 12V DC PCB
G7EB-1AP1-E-24DC SPST-NO 24V DC PCB
G7EB-1A-E2-12DC SPST-NO 12V DC PCB
G7EB-1A-E2-24DC SPST-NO 24V DC PCB
Manufacturer:
  • OMRON (G7Jxxx)
  • OMRON Electronic Components (G7EB-1AxxxDC)
Switched voltage:
  • max. 277V AC (G7Jxxx)
  • max. 800V AC (G7EB-1AxxxDC)
Switched voltage:
  • max. 30V DC (G7Jxxx)
  • max. 60V DC (G7EB-1AxxxDC)
Contact resistance:
Body dimensions:
Operating temperature:
Min. insulation resistance:
Leads dimensions:
Manufacturer series: