| Manufacturer | OMRON Electronic Components |
| Type of relay | electromagnetic |
| Variant | power |
| Contacts configuration | SPST-NO |
| Symbol | Ucoil | Rcoil | Icoil | Pcoil |
|---|---|---|---|---|
| [V DC] | [Ω] | [mA] | [W] | |
| G9EA-1-24DC | 24 | 115.2 | 208 | 5 |
| G9EA-1-48DC | 48 | 469.3 | 102 | 5 |
| G9EA-1-100DC | 100 | 1864 | 53.6 | 5.4 |
| G9EA-1-CA-12DC | 12 | 28.8 | 417 | 5 |
| G9EA-1-CA-24DC | 24 | 115.2 | 208 | 5 |
| G9EA-1-CA-48DC | 48 | 469.3 | 102 | 5 |
| G9EA-1-CA-100DC | 100 | 1864 | 53.6 | 5.4 |
| G9EA-1-B-24DC | 24 | 115.2 | 208 | 5 |
| G9EA-1-B-48DC | 48 | 469.3 | 102 | 5 |
| G9EA-1-B-100DC | 100 | 1864 | 53.6 | 5.4 |
| G9EA-1-B-CA-12DC | 12 | 28.8 | 417 | 5 |
| G9EA-1-B-CA-24DC | 24 | 115.2 | 208 | 5 |
| G9EA-1-B-CA-48DC | 48 | 469.3 | 102 | 5 |
| G9EA-1-B-CA-100DC | 100 | 1864 | 53.6 | 5.4 |
| G9TA-U1AP-12DC | 12 | 145 | 83 | 1 |
| G9TA-U1ATH-12DC | 12 | 145 | 83 | 1 |
| G9TA-U1ATW-12DC | 12 | 145 | 83 | 1 |
| G9TA-K1AP-12DC | 12 | 55 | 217 | 2.6 |
| G9TA-K1ATH-12DC | 12 | 55 | 217 | 2.6 |
| G9TA-K1ATW-12DC | 12 | 55 | 217 | 2.6 |
| G9TB-U1ATH-E-12DC | 12 | 53.3 | 225 | 2.7 |
| G9TB-U1ATW-E-12DC | 12 | 53.3 | 225 | 2.7 |
| G9TB-K1ATH-E-12DC | 12 | 26.6 | 451 | 5.4 |
| G9TB-K1ATW-E-12DC | 12 | 26.6 | 451 | 5.4 |
| Symbol | Mounting | Switched voltage | Operate time | Release time | Body dimensions | Operating temperature | Icontacts max | DC load rating @R* | Contact resist. | Leads | Lead length | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [ms] | [ms] | [mm] | [°C] | [A] | [mΩ] | [mm] | |||||
| G9EA-1-24DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 100 | 60A / 400V DC | 30 | cables, M5 screws | 230 | G9EA |
| G9EA-1-48DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 100 | 60A / 400V DC | 30 | cables, M5 screws | 230 | G9EA |
| G9EA-1-100DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 100 | 60A / 400V DC | 30 | cables, M5 screws | 230 | G9EA |
| G9EA-1-CA-12DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 30 | 30A / 400V DC | 10 | cables, M5 screws | 230 | G9EA |
| G9EA-1-CA-24DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 30 | 30A / 400V DC | 10 | cables, M5 screws | 230 | G9EA |
| G9EA-1-CA-48DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 30 | 30A / 400V DC | 10 | cables, M5 screws | 230 | G9EA |
| G9EA-1-CA-100DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 30 | 30A / 400V DC | 10 | cables, M5 screws | 230 | G9EA |
| G9EA-1-B-24DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 100 | 60A / 400V DC | 30 | M3.5 screws, M5 screws | - | G9EA |
| G9EA-1-B-48DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 100 | 60A / 400V DC | 30 | M3.5 screws, M5 screws | - | G9EA |
| G9EA-1-B-100DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 100 | 60A / 400V DC | 30 | M3.5 screws, M5 screws | - | G9EA |
| G9EA-1-B-CA-12DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 30 | 30A / 400V DC | 10 | M3.5 screws, M5 screws | - | G9EA |
| G9EA-1-B-CA-24DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 30 | 30A / 400V DC | 10 | M3.5 screws, M5 screws | - | G9EA |
| G9EA-1-B-CA-48DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 30 | 30A / 400V DC | 10 | M3.5 screws, M5 screws | - | G9EA |
| G9EA-1-B-CA-100DC | on panel | max. 400 | 50 | 30 | 73x36x67.2 | -40...70 | 30 | 30A / 400V DC | 10 | M3.5 screws, M5 screws | - | G9EA |
| G9TA-U1AP-12DC | PCB | max. 250 | 30 | 30 | 39.1x18x36.7 | -40...85 | 60 | - | 2 | soldering pads | - | G9TA |
| G9TA-U1ATH-12DC | on panel | max. 250 | 30 | 30 | 39.1x18x34.5 | -40...85 | 60 | - | 2 | M5 screws | - | G9TA |
| G9TA-U1ATW-12DC | - | max. 250 | 30 | 30 | 39.1x18x34.5 | -40...85 | 60 | - | 2 | - | - | G9TA |
| G9TA-K1AP-12DC | PCB | max. 250 | 20 | 20 | 39.1x18x36.7 | -40...85 | 60 | - | 2 | soldering pads | - | G9TA |
| G9TA-K1ATH-12DC | on panel | max. 250 | 20 | 20 | 39.1x18x34.5 | -40...85 | 60 | - | 2 | M5 screws | - | G9TA |
| G9TA-K1ATW-12DC | - | max. 250 | 20 | 20 | 39.1x18x34.5 | -40...85 | 60 | - | 2 | - | - | G9TA |
| G9TB-U1ATH-E-12DC | - | max. 276 | 25 | 25 | 43.5x37.5x22.5 | -40...85 | 120 | - | 0.4 | solder lugs M8 | - | G9TB |
| G9TB-U1ATW-E-12DC | - | max. 276 | 25 | 25 | 43.5x37.5x22.5 | -40...85 | 100 | - | 0.4 | soldering pads | - | G9TB |
| G9TB-K1ATH-E-12DC | - | max. 276 | 20 | 20 | 43.5x37.5x22.5 | -40...85 | 100 | - | 0.4 | solder lugs M8 | - | G9TB |
| G9TB-K1ATW-E-12DC | - | max. 276 | 20 | 20 | 43.5x37.5x22.5 | -40...85 | 100 | - | 0.4 | soldering pads | - | G9TB |