| Manufacturer | SANYOU |
| Type of relay | electromagnetic |
| Pcoil | 900mW |
| Operating temperature | -40...85°C |
| Contact resistance | 100mΩ |
| Contact material | AgSnO2 |
| Switched voltage | max. 250V AC |
| Mounting | THT |
| Body dimensions | 31.8x27.4x19.8mm |
| Symbol | Contacts layout | Contact current max. | Ucoil | Rcoil | AC load rating @R* | Manufacturer series |
|---|---|---|---|---|---|---|
| [A] | [V DC] | [Ω] | ||||
| SLA-S-112DM-F | SPST-NO | 30 | 12 | 160 | 30A / 250V AC | SLA |
| SLA-S-112DMJ-F | SPST-NO | 30 | 12 | 160 | 30A / 250V AC | SLA |
| SLA-S-112DMJ-F-C1 | SPST-NO | 20 | 12 | 160 | 30A / 250V AC | SLA |
| SLA-S-124DJ | SPDT | 20 | 24 | 640 | 20A / 250V AC | SLA |
| SLA-S-124DJ-F-C1 | SPDT | 20 | 24 | 640 | 20A / 250V AC | SLA |
| SLA-S-124DM-F | SPST-NO | 30 | 24 | 640 | 30A / 250V AC | SLA |
| SLA-S-124DMJ-F | SPST-NO | 30 | 24 | 640 | 30A / 250V AC | SLA |
| SLA-S-124DMJ-F-C1 | SPST-NO | 30 | 24 | 640 | 30A / 250V AC | SLA |
| SLA-SH-112DMJ-F | SPST-NO | 30 | 12 | 160 | 30A / 250V AC | SLA |
| SLA-SH-112DMJ-F-C1 | SPST-NO | 30 | 12 | 160 | 30A / 250V AC | SLA |
| SLA-SH-124DJ | SPDT | 20 | 24 | 640 | 20A / 250V AC | SLA |
| SLA-SH-124DMJ-F | SPST-NO | 30 | 24 | 640 | 30A / 250V AC | SLA |
| SLA-S-112DMJ-G | SPST-NO | 40 | 12 | 160 | 40A / 277V AC | SLA-G |
| SLA-S-112DMJ-G-C1 | SPST-NO | 40 | 12 | 160 | 40A / 277V AC | SLA-G |
| SLA-SH-112DMJ-G | SPST-NO | 40 | 12 | 160 | 40A / 277V AC | SLA-G |