High-Temperature wire stripper; ESD; JBC TOOLS

High-Temperature wire stripper; ESD; JBC TOOLS, JBC-WSB-2A, JBC-WSS-2A |EN|
Manufacturer
Type of soldering deviceHigh-Temperature wire stripper
Power75W
Supply voltage230V AC
Operating temperaturemax. 800°C
Temperature controldigital, with push-buttons
VersionESD
DisplayLCD
InterfaceUSB B
Connectors for the countryEurope
Conform to the normANSI ESD S20:20.
Caution!blade cartridges not included
Applicationsfor thermal stripping of wires
Featuresearthing socket;
possibility to change time needed to start stand-by or hibernation;
possibility to change time needed to start sleep mode;
after putting the tool on the bench support, the tool passes to the sleep/hibernation state
Symbol Wire dia. Wire size
[mm]
JBC-WSB-2A 0.16...1.29 34AWG...16AWG
JBC-WSS-2A 0.08...1.63 40AWG...14AWG
Standard equipmentcontrol unit;
cartridge holder JBC-SCH-A;
cartridge extractor plier JBC-PLR196
Symbol Standard equipment
JBC-WSB-2A hot microtweezers JBC-WS440-B; stand JBC-WSBT-B
JBC-WSS-2A hot microtweezers JBC-WS140-A; stand JBC-WSST-A